-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Fast Surface Mount Rectifiers, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0248
|
Newark | Rectifier, 1Kv, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi US2MA RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 7500 |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
46AC2058
|
Newark | Rectifier, Aec-Q101, Single, 1Kv, Do214Ac Rohs Compliant: Yes |Onsemi US2MA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5591 |
|
$0.1670 / $0.4360 | Buy Now |
DISTI #
US2MACT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30776 In Stock |
|
$0.0948 / $0.5900 | Buy Now |
DISTI #
02AC0248
|
Avnet Americas | 1000V 1.5A HIGH EFFICIENCY RECTIFIER TRR=7NS IN SMA - Bulk (Alt: 02AC0248) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 3 Days Container: Bulk | 7500 Partner Stock |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
US2MA
|
Avnet Americas | 1000V 1.5A HIGH EFFICIENCY RECTIFIER TRR=7NS IN SMA - Tape and Reel (Alt: US2MA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 17000 Factory Stock |
|
$0.0940 / $0.1122 | Buy Now |
DISTI #
512-US2MA
|
Mouser Electronics | Rectifiers 1000V 1.5A High Efficiency Rectifier RoHS: Compliant | 114607 |
|
$0.0940 / $0.3600 | Buy Now |
|
Future Electronics | US2MA Series 1 kV 100 uA 75 ns Surface Mount Fast Recovery Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.0984 | Buy Now |
|
Future Electronics | US2MA Series 1 kV 100 uA 75 ns Surface Mount Fast Recovery Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.0984 | Buy Now |
|
Onlinecomponents.com | Super Fast Surface Mount Rectifiers RoHS: Compliant | 0 |
|
$0.0903 / $0.0997 | Buy Now |
|
NexGen Digital | 2225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US2MA
onsemi
Buy Now
Datasheet
|
Compare Parts:
US2MA
onsemi
Super Fast Surface Mount Rectifiers, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |