Part Details for US3K by Rugao Dachang Electronics Co Ltd
Overview of US3K by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for US3K
US3K CAD Models
US3K Part Data Attributes:
|
US3K
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
US3K
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US3K
This table gives cross-reference parts and alternative options found for US3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), | JGD Semiconductors Co Ltd | US3K vs S3K |
RS3KHV7G | Rectifier Diode, | Taiwan Semiconductor | US3K vs RS3KHV7G |
RS3KB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | US3K vs RS3KB |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | US3K vs S3K |
S3KCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | US3K vs S3KCF |
GS3KBF2 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | US3K vs GS3KBF2 |
FR3KB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | US3K vs FR3KB |
GS3KBF1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | US3K vs GS3KBF1 |
UF3KB | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | US3K vs UF3KB |
UF3K | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | US3K vs UF3K |