-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PSIP3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US5781EUA-AAA-000-BU-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92UA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
383 In Stock |
|
$0.3237 / $0.8900 | Buy Now |
DISTI #
482-5781EUAAAA000BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3 wire Latch RoHS: Compliant | 761 |
|
$0.3220 / $0.8700 | Buy Now |
|
Future Electronics | US5781 3.5 to 24 V 50 mA Unipolar Hall Switch - Medium Sensitivity - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 3300Bag |
|
$0.3150 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US5781EUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US5781EUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
Analog Circuit, 1 Func, CMOS, PSIP3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 1.5 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | 3.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |