US5GC
Description: Ultra Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 5A; VFM MAX (V): 1.4V; @ IF (A): 5A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 400V; TRR MAX (NS): 50ns; Package: SMC

Overview of US5GC by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for US5GC by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for US5GC by Galaxy Microelectronics

US5GC
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
SMC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
ULTRA FAST RECOVERY
Breakdown Voltage-Min
400 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
400 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. US5GC
    Galaxy Microelectronics
    Ultra Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 5A; VFM MAX (V): 1.4V; @ IF (A): 5A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 400V; TRR MAX (NS): 50ns; Package: SMC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US5GC by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US5GC by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of US5GC would you like to use for your alert(s)?
  • Please alert me when US5GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US5GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US5GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US5GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US5GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US5GC by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: