Part Details for US6U37TR by ROHM Semiconductor
Overview of US6U37TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US6U37TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US6U37CT-ND
|
DigiKey | MOSFET N-CH 30V 1.5A TUMT6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1453 In Stock |
|
$0.2412 / $0.6300 | Buy Now |
DISTI #
755-US6U37TR
|
Mouser Electronics | MOSFET N Chan30V+/-1.5A 2.5V Drive RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1920 | Buy Now |
Part Details for US6U37TR
US6U37TR CAD Models
US6U37TR Part Data Attributes
|
US6U37TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US6U37TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for US6U37TR
This table gives cross-reference parts and alternative options found for US6U37TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US6U37TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDF504 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | US6U37TR vs SDF504 |
2N5517 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | US6U37TR vs 2N5517 |
FDC636P | 2800mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | US6U37TR vs FDC636P |
FDC655AND87Z | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | US6U37TR vs FDC655AND87Z |
TPC8216-H | TRANSISTOR 6400 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, 2-6J1E, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | US6U37TR vs TPC8216-H |
DMP3098LDM-7 | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | US6U37TR vs DMP3098LDM-7 |
SVN98AJ | Small Signal Field-Effect Transistor, Silicon, DIE | Solitron Devices Inc | US6U37TR vs SVN98AJ |
SI6926ADQ-T1-GE3 | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSSOP-8 | Vishay Intertechnologies | US6U37TR vs SI6926ADQ-T1-GE3 |
SI3441ADV | Small Signal Field-Effect Transistor, 3.3A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Temic Semiconductors | US6U37TR vs SI3441ADV |
NTGS1135PT1G | Power MOSFET 8V 4.6A 31 mOhm Single P-Channel TSOP-6, TSOP-6, 3000-REEL | onsemi | US6U37TR vs NTGS1135PT1G |