Part Details for USA1V100MDD1CM by Nichicon Corporation
Overview of USA1V100MDD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USA1V100MDD1CM
USA1V100MDD1CM CAD Models
USA1V100MDD1CM Part Data Attributes
|
USA1V100MDD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USA1V100MDD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for USA1V100MDD1CM
This table gives cross-reference parts and alternative options found for USA1V100MDD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USA1V100MDD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LEM0507SCN98E0 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 1100LEM0507SCN98E0 |
ECEA1VKA100(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | USA1V100MDD1CM vs ECEA1VKA100(B) |
8100LEM0507LLN58FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 8100LEM0507LLN58FD |
UTLM10M35TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | USA1V100MDD1CM vs UTLM10M35TR25X7 |
1100LEM0507SCN18FA | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 1100LEM0507SCN18FA |
2100LEM0507LLN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 2100LEM0507LLN181M |
2100LEM0507SCN181M | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 2100LEM0507SCN181M |
1100LEM0507SCN1850 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 1100LEM0507SCN1850 |
1100LEM0507LLN28EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 1100LEM0507LLN28EA |
1100LEM0507LLN18FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USA1V100MDD1CM vs 1100LEM0507LLN18FA |