Part Details for USA1V4R7MDD1CP by Nichicon Corporation
Overview of USA1V4R7MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USA1V4R7MDD1CP
USA1V4R7MDD1CP CAD Models
USA1V4R7MDD1CP Part Data Attributes
|
USA1V4R7MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USA1V4R7MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USA1V4R7MDD1CP
This table gives cross-reference parts and alternative options found for USA1V4R7MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USA1V4R7MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LEM0407LLN78FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 24R7LEM0407LLN78FM |
14R7LEM0407SCN281R | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 14R7LEM0407SCN281R |
24R7LEM0407SCN78FM | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 24R7LEM0407SCN78FM |
84R7LEM0407SCN78EB | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 84R7LEM0407SCN78EB |
84R7LEM0407LLN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 84R7LEM0407LLN78EB |
14R7LEM0407SCN281B | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 14R7LEM0407SCN281B |
14R7LEM0407LLN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 14R7LEM0407LLN281B |
24R7LEM0407LLN585J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 24R7LEM0407LLN585J |
14R7LEM0407SCN181C | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 14R7LEM0407SCN181C |
84R7LEM0407LLN58ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | USA1V4R7MDD1CP vs 84R7LEM0407LLN58ER |