Part Details for USB-A-S-RA by Adam Technologies Inc
Overview of USB-A-S-RA by Adam Technologies Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-A-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-USB-A-S-RA-ND
|
DigiKey | USB TYPE A, RIGHT ANGLE, THROUGH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6470 In Stock |
|
$0.2844 / $0.6100 | Buy Now |
DISTI #
737-USB-A-S-RA
|
Mouser Electronics | USB Connectors USB TYPE A, RIGHT ANGLE, THROUGH RoHS: Compliant | 3821 |
|
$0.2910 / $0.4000 | Buy Now |
DISTI #
V36:1790_16250694
|
Arrow Electronics | UNIVERSAL SERIAL BUS and IEEE 1394 FIREWIRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2342 | Americas - 3264 |
|
$0.2296 / $0.5973 | Buy Now |
DISTI #
V99:2348_16250694
|
Arrow Electronics | UNIVERSAL SERIAL BUS and IEEE 1394 FIREWIRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 | Americas - 35 |
|
$0.2520 / $0.3923 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Right Angle TYPE A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 791Tray |
|
$0.2750 / $0.3300 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Right Angle TYPE A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 3Bulk |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
ADTUSB-A-S-RA
|
Heilind Electronics | USB TYPE A, RIGHT ANGLE, THROU | Americas - 2796 in Stock |
|
$0.2523 / $0.3345 | Buy Now |
|
Onlinecomponents.com | USB Type A, Right Angle, Through Hole - Tray RoHS: Compliant |
3300 In Stock |
|
$0.2096 / $0.3848 | Buy Now |
DISTI #
2096181
|
Jameco Electronics | USB Type-A Socket Connector - PC Mount Min Qty: 1 Container: Each | 672 |
|
$0.3500 / $0.4900 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 102 |
|
$0.3784 / $0.5676 | Buy Now |
Part Details for USB-A-S-RA
USB-A-S-RA CAD Models
USB-A-S-RA Part Data Attributes
|
USB-A-S-RA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-RA
Adam Technologies Inc
TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.271 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
Dielectric Withstanding Voltage | 250VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | USB | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.111 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |