Microcontrollers and Processors
USB2005-MN
SMSC
Description: USB Bus Controller, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, MS-026D, STQFP-100

Overview of USB2005-MN by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for USB2005-MN by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB2005-MN by SMSC

USB2005-MN
SMSC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Part Package Code
QFP
Package Description
LFQFP, QFP100,.55SQ,16
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
16
Bus Compatibility
ATA; ATAPI
Clock Frequency-Max
12 MHz
External Data Bus Width
8
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
12 mm
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.55SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB2005-MN
    SMSC
    USB Bus Controller, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, MS-026D, STQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB2005-MN by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB2005-MN by SMSC

Select Manufacturer
Which Manufacturer of USB2005-MN would you like to use for your alert(s)?
  • Please alert me when USB2005-MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB2005-MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB2005-MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB2005-MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB2005-MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB2005-MN by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: