-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0976
|
Newark | Usb Hub Controller, 480Mbps, Qfn-36, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Vqfn, No. Of Pins:48Pins, Data Rate:480Mbps, No. Of Ports:4Ports Rohs Compliant: Yes |Microchip USB2514I-HZH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
USB2514I-HZH-ND
|
DigiKey | IC CONTROLLER USB 48QFN Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
USB2514I-HZH
|
Microchip Technology Inc | USB 2.0 Hi-Speed Three Port Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$3.6100 / $4.9900 | Buy Now |
DISTI #
70470316
|
RS | Microchip USB2514I-HZH, USB Controller, USB 2.0, 3.3 V, 48-Pin QFN | Microchip Technology Inc. USB2514I-HZH RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $5.8700 | RFQ |
|
Onlinecomponents.com | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 48-Pin VQFN EP RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, 48 Pin Plastic MLF48 | 1200 |
|
$4.0500 / $8.1000 | Buy Now |
|
Ameya Holding Limited | USB2514I-HZH USB 控制器, 支持USB 2.0, 3.3 V, 36针 QFN封装 | 1300 |
|
RFQ | |
DISTI #
USB2514I-HZH
|
Avnet Silica | USB 2.0 Hi Speed Hub Controller 48-Pin QFN EP T/R (Alt: USB2514I-HZH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB2514I-HZH
|
EBV Elektronik | USB 2.0 Hi Speed Hub Controller 48-Pin QFN EP T/R (Alt: USB2514I-HZH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2514I-HZH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514I-HZH
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 205 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2514I-HZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514I-HZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514-HZH | USB Bus Controller, CMOS, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-48 | SMSC | USB2514I-HZH vs USB2514-HZH |
USB2514I-HZH | USB Bus Controller, CMOS, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-48 | SMSC | USB2514I-HZH vs USB2514I-HZH |