Part Details for USB2532-1080AEN by Microchip Technology Inc
Overview of USB2532-1080AEN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2532-1080AEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9487
|
Newark | 2-Port Usb2.0 Hub Controller 36 Sqfn 6X6X1.0Mm Tray Rohs Compliant: Yes |Microchip USB2532-1080AEN Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
USB2532-1080AEN-ND
|
DigiKey | IC USB 2.0 HUB CTLR 2PORT 36SQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
225 In Stock |
|
$2.7500 / $3.6500 | Buy Now |
DISTI #
USB2532-1080AEN
|
Avnet Americas | USB 2.0 Hi-Speed 2-Port Hub Controller 36-Pin SQFN - Trays (Alt: USB2532-1080AEN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7500 / $3.6500 | Buy Now |
DISTI #
579-USB2532-1080AEN
|
Mouser Electronics | USB Interface IC 2-pt USB2.0 Hub Cntlr RoHS: Compliant | 139 |
|
$2.7500 / $3.4500 | Buy Now |
DISTI #
USB2532-1080AEN
|
Microchip Technology Inc | USB 2.0 HI-SPEED TWO PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
12251 Alternates Available |
|
$2.6400 / $3.6500 | Buy Now |
DISTI #
70470317
|
RS | USB 2.0 2-Port Hub Controller SQFN36EP | Microchip Technology Inc. USB2532-1080AEN RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Future Electronics | 2-port USB2.0 Hub Controller RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 4 Container: Tray | 0Tray |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | USB Hub Controller - USB 2.0 Standard - 2 Port - 480 Mb/s - 1.8 to 3.6V Supply - 36-SQFN (6x6). RoHS: Compliant |
480 In Stock 24500 Factory Stock |
|
$2.6300 / $5.7400 | Buy Now |
DISTI #
65145015
|
Verical | High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2239 | Americas - 480 |
|
$4.1091 / $7.4642 | Buy Now |
|
Ameya Holding Limited | 2-port USB2.0 Hub Controller | 18621 |
|
RFQ |
Part Details for USB2532-1080AEN
USB2532-1080AEN CAD Models
USB2532-1080AEN Part Data Attributes
|
USB2532-1080AEN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2532-1080AEN
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | also available with 3.3v supply | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2532-1080AEN
This table gives cross-reference parts and alternative options found for USB2532-1080AEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2532-1080AEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2532-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2532-1080AEN vs USB2532-1080AEN-TR |
USB2532I-1080AEN-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB2532-1080AEN vs USB2532I-1080AEN-TR |
USB2532I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2532-1080AEN vs USB2532I-1080AEN |
USB2532-1081AEN | USB 2.0 HI-SPEED TWO PORT HUB CONTROLLER | Microchip Technology Inc | USB2532-1080AEN vs USB2532-1081AEN |
USB2532-1081AEN-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB2532-1080AEN vs USB2532-1081AEN-TR |