-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2642-I/ML-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1727 In Stock |
|
$5.0875 / $6.3400 | Buy Now |
DISTI #
USB2642-I/ML
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN Tray - Trays (Alt: USB2642-I/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $6.3400 | Buy Now |
DISTI #
579-USB2642-I/ML
|
Mouser Electronics | USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub RoHS: Compliant | 3263 |
|
$5.0800 / $6.3400 | Buy Now |
DISTI #
USB2642-I/ML
|
Microchip Technology Inc | USB 2.0 HUB & Flash Media Card, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
817 Alternates Available |
|
$4.5900 / $6.3400 | Buy Now |
|
Future Electronics | USB2642 Series 3.6 V USB 2.0 Hub and Flash Media Card Controller Combo -QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format Flash Media Controller/USB Hub Combo - USB 2.0 - 3.3V - 48-Pin QFN - Tray RoHS: Compliant |
780 In Stock |
|
$4.8600 / $6.5400 | Buy Now |
DISTI #
USB2642-I/ML
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN Tray - Trays (Alt: USB2642-I/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $6.3400 | Buy Now |
|
Ameya Holding Limited | USB 2.0 Flash Media Controller with HiSpeed USB Hub 260 | 151 |
|
RFQ | |
DISTI #
USB2642-I/ML
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN Tray - Trays (Alt: USB2642-I/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $6.3400 | Buy Now |
|
NAC | USB 2.0 Flash Media Controller with HiSpeed USB Hub - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$4.9600 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2642-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2642-I/ML
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2642-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2642-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2642T-I/ML | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2642-I/ML vs USB2642T-I/ML |
USB2642T-I/ML-SEU | Microprocessor Circuit | Microchip Technology Inc | USB2642-I/ML vs USB2642T-I/ML-SEU |
USB2642-I/ML-SEU | Microprocessor Circuit | Microchip Technology Inc | USB2642-I/ML vs USB2642-I/ML-SEU |
USB2642/ML-SEU | Microprocessor Circuit | Microchip Technology Inc | USB2642-I/ML vs USB2642/ML-SEU |
USB2642T/ML | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2642-I/ML vs USB2642T/ML |