-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0645
|
Newark | Usb 2.0 Flash Media Controller With Hispeed Usb Hub 48 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip USB2642T/ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9500 | Buy Now |
DISTI #
150-USB2642T/MLCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2378 In Stock |
|
$4.0875 / $5.0700 | Buy Now |
DISTI #
USB2642T/ML
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN T/R - Tape and Reel (Alt: USB2642T/ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $5.0700 | Buy Now |
DISTI #
579-USB2642T/ML
|
Mouser Electronics | USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
USB2642T/ML
|
Microchip Technology Inc | Commercial grade USB 2.0 HUB & Flash Media card, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$3.6800 / $5.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | USB Interface - USB 2.0 Standard - 3.3V Supply - Commercial Temperature - 48-QFN (7x7) - Surface Mount - Tape & Reel. RoHS: Compliant | 2500 Factory Stock |
|
$4.1900 / $11.7700 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$5.3620 / $8.0430 | Buy Now | |
DISTI #
USB2642T/ML
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN T/R - Tape and Reel (Alt: USB2642T/ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2642T/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2642T/ML
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2642T/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2642T/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2642T-I/ML | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2642T/ML vs USB2642T-I/ML |
USB2642T-I/ML-SEU | Microprocessor Circuit | Microchip Technology Inc | USB2642T/ML vs USB2642T-I/ML-SEU |
USB2642-I/ML-SEU | Microprocessor Circuit | Microchip Technology Inc | USB2642T/ML vs USB2642-I/ML-SEU |
USB2642/ML-SEU | Microprocessor Circuit | Microchip Technology Inc | USB2642T/ML vs USB2642/ML-SEU |