Part Details for USB2AA2M by StarTech
Results Overview of USB2AA2M by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AA2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK6205
|
Newark | Usb Cable, Type A Plug-A Plug, 2M, |Startech USB2AA2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$9.6800 | Buy Now |
|
DISTI #
5214-USB2AA2M-ND
|
DigiKey | 2M USB 2.0 A TO A CABLE - M/M Min Qty: 1 | 167 |
|
$6.1270 / $9.9800 | Buy Now |
|
DISTI #
16-USB2AA2M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2 m USB 2 0 A to A Cable M M RoHS: Compliant | 60 |
|
$6.1200 / $9.9800 | Buy Now |
|
DISTI #
72013375
|
RS | 2M USB 2.0 A TO A CABLE - M/M - 2M USB 2.0 AA CABLE - USB A MALE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 / $9.9800 | RFQ |
|
|
NAC | 2m USB 2.0 A to A Cable - M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | StarTech.com 2m USB 2.0 A to A Cable - M/M | 28 |
|
$12.6400 | Buy Now |