Part Details for USB2AC1MR by StarTech
Results Overview of USB2AC1MR by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AC1MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AK1816
|
Newark | Usb Cable, 2.0 A Plug-C Plug, 1M, |Startech USB2AC1MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 | Buy Now |
|
DISTI #
5214-USB2AC1MR-ND
|
DigiKey | 1M 3FT USB TO USB C CABLE - RIGH Min Qty: 1 Container: Bag |
0 Bag |
|
$12.3563 / $19.1600 | Buy Now |
|
DISTI #
16-USB2AC1MR
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1m USB 2 0 A to C Right Angle Cable M M RoHS: Compliant | 42 |
|
$12.3500 / $19.1600 | Buy Now |
|
DISTI #
72012482
|
RS | 1M 3FT USB TO USB C CABLE - RIGHT-ANGLE - USB 2.0 - USB-A TO USB-C Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$17.7800 / $19.5400 | Buy Now |
|
|
NAC | 3FT USB TO USB C CABLE USB-IF. CERTIFIED USB TO C CHARGING CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$18.4400 | Buy Now |
|
|
Neutron USA | 3FT USB A TO USB C CABLE RIGHT ANGLE USB TYPE C USB 2.0 | 50 |
|
$21.8800 | Buy Now |