Part Details for USB2AC4M by StarTech
Results Overview of USB2AC4M by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AC4M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK6209
|
Newark | Usb Cable, Type A Plug-C Plug, 4M, |Startech USB2AC4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$26.5900 / $36.1400 | Buy Now |
|
DISTI #
5214-USB2AC4M-ND
|
DigiKey | 4M (13FT) USB C TO USB A CABLE - Min Qty: 1 Container: Bag |
0 Bag |
|
$19.9984 / $31.0000 | Buy Now |
|
DISTI #
16-USB2AC4M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Certified 4m USB 2 0 A to C Cable M M RoHS: Compliant | 12 |
|
$20.9900 / $30.9900 | Buy Now |
|
DISTI #
72015215
|
RS | 4M (13FT) USB C TO USB A CABLE - M/M - USB 2.0 - USB-IF CERTIFIED Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.1400 / $31.6200 | Buy Now |
|
|
NAC | 4m 13ft USB 2.0 C A Cbl RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$24.6100 | Buy Now |
|
|
Neutron USA | 13FT USB TYPE C TO TYPE A CABLE USB 2.0 USB-IF CERTIFIED 4M | 588 |
|
$27.6100 | Buy Now |