Part Details for USB2HAB1 by StarTech
Results Overview of USB2HAB1 by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2HAB1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AH9008
|
Newark | 1Ft High Speed Usb 2.0 Cable . |Startech.com USB2HAB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $8.5000 | Buy Now |
|
DISTI #
5214-USB2HAB1-ND
|
DigiKey | 1 FT USB 2.0 A TO B CABLE - M/M Min Qty: 1 Container: Box |
834 Box |
|
$3.6745 / $6.3800 | Buy Now |
|
DISTI #
16-USB2HAB1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1ft High Speed USB 2 0 Cable RoHS: Compliant | 187 |
|
$3.9100 / $6.3800 | Buy Now |
|
DISTI #
16-USB2HAB1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1ft High Speed USB 2 0 Cable RoHS: Compliant | 166 |
|
$3.9100 / $6.3800 | Buy Now |
|
DISTI #
72013082
|
RS | 1 FT USB 2.0 A TO B CABLE - M/M - USB CABLE - USB (M) TO USB TYPE B (M) - USB Min Qty: 1 Package Multiple: 1 Container: Bulk | 714 |
|
$5.6300 / $6.5100 | Buy Now |
|
|
NAC | 1' USB 2.0 A to B Cable MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$8.1900 | Buy Now |
|
|
Neutron USA | StarTech.com 1 ft USB 2.0 A to B Cable - M/M | 50 |
|
$12.4000 | Buy Now |