Part Details for USB2HAB15 by StarTech
Results Overview of USB2HAB15 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2HAB15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USB2HAB15-ND
|
DigiKey | 15 FT USB 2.0 A TO B CABLE - M/M Min Qty: 1 Container: Box |
440 Box |
|
$6.9780 / $11.3600 | Buy Now |
|
DISTI #
16-USB2HAB15
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 15 ft High Speed Certified USB 2 0 Cable RoHS: Compliant | 46 |
|
$6.9200 / $11.3600 | Buy Now |
|
DISTI #
16-USB2HAB15
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 15 ft High Speed Certified USB 2 0 Cable RoHS: Compliant | 43 |
|
$6.9200 / $11.3600 | Buy Now |
|
DISTI #
72012957
|
RS | 15 FT USB 2.0 A TO B CABLE - M/M - USB 2.0 CABLE - BLACK - USB TYPE A (M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$10.0200 / $11.5900 | Buy Now |
|
|
NAC | 15' USB A to B Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 56 |
|
$10.2400 | Buy Now |