Part Details for USB2J by Gulfsemi
Overview of USB2J by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB2J
USB2J CAD Models
USB2J Part Data Attributes
|
USB2J
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
USB2J
Gulfsemi
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for USB2J
This table gives cross-reference parts and alternative options found for USB2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB260-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | USB2J vs USB260-M3/52T |
USB260-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | USB2J vs USB260-M3/5BT |
USB260-E3/5BT | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | USB2J vs USB260-E3/5BT |
USB260HM3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | USB2J vs USB260HM3/52T |
USB260-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | USB2J vs USB260-E3/52T |
USB260HE3/5BT | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | USB2J vs USB260HE3/5BT |