Part Details for USB3341-CP by Microchip Technology Inc
Overview of USB3341-CP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for USB3341-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1815
|
Newark | Usb Interface, Usb Transceiver, Usb 2.0, 3 V, 5.5 V, Qfn, 24 Rohs Compliant: Yes |Microchip USB3341-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
USB3341-CP-ND
|
DigiKey | IC TRANSCEIVER 1/1 24QFN Min Qty: 490 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3875 | Buy Now |
DISTI #
USB3341-CP
|
Avnet Americas | USB Transceiver 1TR 24-Pin QFN Tray - Trays (Alt: USB3341-CP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
579-USB3341-CP
|
Mouser Electronics | USB Interface IC USB ULPI Transceiver RoHS: Compliant | 2171 |
|
$1.3800 / $1.3900 | Buy Now |
DISTI #
USB3341-CP
|
Microchip Technology Inc | Enhanced Single Supply Hi-Speed USB ULPI Transceiver, Projected EOL: 2039-04-01 RoHS: Compliant pbFree: Yes |
7815 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |
DISTI #
70470331
|
RS | Microchip USB3341-CP, USB Transceiver, USB 2.0, 3 - 5.5 V, 24-Pin QFN | Microchip Technology Inc. USB3341-CP RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7350 Factory Stock |
|
$1.3200 / $1.6800 | Buy Now |
|
NAC | Enhanced Single Supply Hi-Speed USB ULPI Transceiver - Package: 24 QFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 5880 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
USB3341-CP
|
Avnet Silica | (Alt: USB3341-CP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USB3341-CP
USB3341-CP CAD Models
USB3341-CP Part Data Attributes
|
USB3341-CP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3341-CP
Microchip Technology Inc
USB3341-CP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | UART; USB | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 52 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB3341-CP
This table gives cross-reference parts and alternative options found for USB3341-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3341-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8721BI | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Micrel Inc | USB3341-CP vs KS8721BI |
KSZ8041NLAM | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | USB3341-CP vs KSZ8041NLAM |
KSZ8721-BLI | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | USB3341-CP vs KSZ8721-BLI |
KSZ8721BLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | USB3341-CP vs KSZ8721BLI |
KSZ8721-BL-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | USB3341-CP vs KSZ8721-BL-TR |
KS8721CL | Ethernet Transceiver, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | USB3341-CP vs KS8721CL |
KSZ8041RNLU | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | USB3341-CP vs KSZ8041RNLU |
KSZ8041MNLU-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | USB3341-CP vs KSZ8041MNLU-TR |
BCM5221A4KPTG | Ethernet Transceiver, PQFP64, TQFP-64 | Broadcom Limited | USB3341-CP vs BCM5221A4KPTG |
KSZ8041NLAM-TR | DATACOM, QCC32 | Microchip Technology Inc | USB3341-CP vs KSZ8041NLAM-TR |