Part Details for USB3AUB2MS by StarTech
Results Overview of USB3AUB2MS by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3AUB2MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK6220
|
Newark | Usb Cable, Type A Plug-Micro B, 2M Rohs Compliant: Yes |Startech USB3AUB2MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8100 | Buy Now |
|
DISTI #
5214-USB3AUB2MS-ND
|
DigiKey | 6FT SLIM USB 3.0 MICRO B CABLE Min Qty: 1 Container: Bag |
0 Bag |
|
$14.9308 / $23.1500 | Buy Now |
|
DISTI #
16-USB3AUB2MS
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6ft Slim USB 3 0 Micro B Cable A to Micro B Thin RoHS: Compliant | 10 |
|
$14.9300 / $23.0300 | Buy Now |
|
DISTI #
16-USB3AUB2MS
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6ft Slim USB 3 0 Micro B Cable A to Micro B Thin RoHS: Compliant | 7 |
|
$14.9300 / $23.0300 | Buy Now |
|
DISTI #
72012751
|
RS | 2M (6FT) SLIM SUPERSPEED USB 3.0 A TO MICRO B CABLE - M/M Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$21.0200 / $23.6100 | Buy Now |
|
|
NAC | 6' Slim USB 3.0 Micro B Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$18.0100 | Buy Now |
|
|
Neutron USA | StarTech.com 2m (6ft) Slim SuperSpeed USB 3.0 A to Micro B Cable - M/M | 50 |
|
$17.9900 | Buy Now |