Part Details for USB3SAB1 by StarTech
Results Overview of USB3SAB1 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3SAB1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USB3SAB1-ND
|
DigiKey | 1 FT USB 3.0 CABLE A TO B M/M Min Qty: 1 Container: Bag |
248 Bag |
|
$8.1655 / $13.3000 | Buy Now |
|
DISTI #
16-USB3SAB1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1 ft SuperSpeed USB 3 0 Cable A to B M M RoHS: Compliant | 52 |
|
$8.5700 / $13.3000 | Buy Now |
|
DISTI #
72012842
|
RS | 1 FT / 30CM SUPERSPEED USB 3.0 CABLE A TO B - USB 3 A (M) TO USB 3 B (M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1000 / $13.3000 | RFQ |
|
|
NAC | 1FT USB 3.0 A TO B CABLE. SUPERSPEED USB TYPE B PRINTER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$12.2900 | Buy Now |