Part Details for USB3SAB6 by StarTech
Results Overview of USB3SAB6 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3SAB6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USB3SAB6-ND
|
DigiKey | 6FT USB 3.0 CABLE A TO B - M/M Min Qty: 1 Container: Bag |
0 Bag |
|
$9.6188 / $15.6600 | Buy Now |
|
DISTI #
16-USB3SAB6
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6 ft USB 3 0 Super Speed Cable RoHS: Compliant | 10 |
|
$9.9000 / $15.3500 | Buy Now |
|
DISTI #
72012624
|
RS | 6 FT SUPERSPEED USB 3.0 CABLE A TO B - M/M - USB CABLE - 6 FT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2500 / $15.6600 | RFQ |
|
|
NAC | 6FT USB 3.0 A TO B CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 55 |
|
$14.3400 | Buy Now |