-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4322
|
Newark | Usb Hub Controller, Usb 2.0, Sqfn-48, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Sqfn, No. Of Pins:48Pins, Data Rate:480Mbps, No. Of Ports:4 Port, Rohs Compliant: Yes |Microchip USB4604I-1080HN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2500 / $6.9300 | Buy Now |
DISTI #
USB4604I-1080HN-ND
|
DigiKey | IC USB HUB/FLASH CTLR 48QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
142 In Stock |
|
$5.0500 / $6.6600 | Buy Now |
DISTI #
USB4604I-1080HN
|
Avnet Americas | MTT USB 2.0 Hub Controller 48-Pin QFN Tray - Trays (Alt: USB4604I-1080HN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $6.6600 | Buy Now |
DISTI #
579-USB4604I-1080HN
|
Mouser Electronics | USB Interface IC USB 2.0 Hi-Speed 4 Port Hub Controller RoHS: Compliant | 246 |
|
$5.0500 / $6.6600 | Buy Now |
DISTI #
USB4604I-1080HN
|
Microchip Technology Inc | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
5884 Alternates Available |
|
$4.8200 / $6.6600 | Buy Now |
|
Future Electronics | USB4604 Series 3 to 5.5 V USB 2.0 Hi-Speed Four Port Hub Controller - SQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | USB 2.0 HSIC Hi-Speed 4-Port Hub Controller - 3.3V - 48-Pin SQFN - Tray RoHS: Compliant |
5072 In Stock |
|
$4.5700 / $5.8300 | Buy Now |
|
Ameya Holding Limited | USB4604 Series 3 to 5.5 V USB 2.0 Hi-Speed Four Port Hub Controller - SQFN-48 | 6664 |
|
RFQ | |
|
NAC | USB 2.0 Hi-Speed Four Port Hub Controller - Package: 48 QFN 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 4680 |
|
$5.2200 / $6.2900 | Buy Now |
DISTI #
USB4604I-1080HN
|
Avnet Silica | MTT USB 2.0 Hub Controller 48-Pin QFN Tray (Alt: USB4604I-1080HN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB4604I-1080HN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB4604I-1080HN
Microchip Technology Inc
IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB4604I-1080HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB4604I-1080HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB4604-1081HN-TR | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB4604I-1080HN vs USB4604-1081HN-TR |
USB4604I-1051HN-TR | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB4604I-1080HN vs USB4604I-1051HN-TR |
USB4604-1051HN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB4604I-1080HN vs USB4604-1051HN |
USB4604I-1070HN | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | USB4604I-1080HN vs USB4604I-1070HN |
USB4604I-1070HN-TR | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | USB4604I-1080HN vs USB4604I-1070HN-TR |
USB4604-1080HN | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | USB4604I-1080HN vs USB4604-1080HN |
USB4604I-1080HN-TR | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | USB4604I-1080HN vs USB4604I-1080HN-TR |
USB4604I-1051HN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB4604I-1080HN vs USB4604I-1051HN |