Part Details for USB4624I-1080HN-TR by Microchip Technology Inc
Overview of USB4624I-1080HN-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for USB4624I-1080HN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1053
|
Newark | Usb 2.0 Hii-Speed Four Port Hub Controller 48 Qfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip USB4624I-1080HN-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2200 | Buy Now |
DISTI #
USB4624I-1080HN-TR-ND
|
DigiKey | IC HUB CTLR USB 2.0 48QFN Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0600 | Buy Now |
DISTI #
USB4624I-1080HN-TR
|
Avnet Americas | USB 2.0 HSIC Hi-Speed 4-Port Hub Controller 48-Pin SQFN T/R - Tape and Reel (Alt: USB4624I-1080HN-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.0600 / $6.6900 | Buy Now |
DISTI #
579-USB4624I1080HNTR
|
Mouser Electronics | USB Interface IC USB 2.0 Hi-Speed 4 Port Hub Controller RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
DISTI #
USB4624I-1080HN-TR
|
Microchip Technology Inc | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8300 / $6.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $14.0400 | Buy Now |
|
NAC | USB 2.0 HiI-Speed Four Port Hub Controller - Package: 48 QFN 7x7x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.2600 / $6.3400 | Buy Now |
|
Chip1Cloud | IC HUB CTLR USB 2.0 48QFN | 4000 |
|
RFQ | |
DISTI #
USB4624I-1080HN-TR
|
EBV Elektronik | (Alt: USB4624I-1080HN-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for USB4624I-1080HN-TR
USB4624I-1080HN-TR CAD Models
USB4624I-1080HN-TR Part Data Attributes
|
USB4624I-1080HN-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB4624I-1080HN-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C, SMBUS, SPI, UART | |
Clock Frequency-Max | 60 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB4624I-1080HN-TR
This table gives cross-reference parts and alternative options found for USB4624I-1080HN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB4624I-1080HN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB4624-1080HN-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB4624I-1080HN-TR vs USB4624-1080HN-TR |
USB4624I-1081HN-TR | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB4624I-1080HN-TR vs USB4624I-1081HN-TR |
USB4624-1080HN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB4624I-1080HN-TR vs USB4624-1080HN |