Part Details for USB50815C-AE3/TR13 by Microchip Technology Inc
Overview of USB50815C-AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50815C-AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7893
|
Newark | Tvs Array 2 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 15V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50815C-AE3/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
USB50815C-AE3/TR13-ND
|
DigiKey | TVS DIODE 15VWM 32VC 8-SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
USB50815C-AE3/TR13
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: USB50815C-AE3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1300 / $1.2700 | Buy Now |
DISTI #
494-USB50815CAE3TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 15V RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
USB50815C-AE3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0700 / $1.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1200 / $2.3400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
Master Electronics | 0 |
|
$1.1200 / $2.3400 | Buy Now |
Part Details for USB50815C-AE3/TR13
USB50815C-AE3/TR13 CAD Models
USB50815C-AE3/TR13 Part Data Attributes:
|
USB50815C-AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50815C-AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB50815C-AE3/TR13
This table gives cross-reference parts and alternative options found for USB50815C-AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50815C-AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDB15CTR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USB50815C-AE3/TR13 vs SMDB15CTR |
SMDB15C-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USB50815C-AE3/TR13 vs SMDB15C-ATR |
USB50815C/TR13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50815C-AE3/TR13 vs USB50815C/TR13 |
USB50815C-A/TR7 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50815C-AE3/TR13 vs USB50815C-A/TR7 |
USB50815C-A/TR13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50815C-AE3/TR13 vs USB50815C-A/TR13 |
USB50815CE3/TR13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50815C-AE3/TR13 vs USB50815CE3/TR13 |