Part Details for USB5532B-5000JZXTR by Microchip Technology Inc
Overview of USB5532B-5000JZXTR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB5532B-5000JZXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1061
|
Newark | 2-Port Super Speed Usb Hub Controller 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5532B-5000JZXTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 | Buy Now |
|
NAC | 2-Port Super Speed USB Hub Controller - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
$6.1000 | Buy Now |
Part Details for USB5532B-5000JZXTR
USB5532B-5000JZXTR CAD Models
USB5532B-5000JZXTR Part Data Attributes
|
USB5532B-5000JZXTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5532B-5000JZXTR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPRATES AT 3.3 V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 873 mA | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5532B-5000JZXTR
This table gives cross-reference parts and alternative options found for USB5532B-5000JZXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5532B-5000JZXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5532BI-6080JZX-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5532B-5000JZXTR vs USB5532BI-6080JZX-TR |
USB5532B-6080JZXTR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5532B-5000JZXTR vs USB5532B-6080JZXTR |