-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6906
|
Newark | Usb Hub Controller, 5Gbps, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, 3.1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Vqfn, No. Of Pins:56Pins, Data Rate:5Gbps, No. Of Ports:4 Port, Rohs Compliant: Yes |Microchip USB5744/2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5436 |
|
$5.2500 / $6.5300 | Buy Now |
DISTI #
USB5744/2G-ND
|
DigiKey | IC HUB CTLR USB 56VQFN Min Qty: 1 Lead time: 5 Weeks Container: Tray |
15429 In Stock |
|
$5.0500 / $6.2800 | Buy Now |
DISTI #
USB5744/2G
|
Avnet Americas | USB Interface, USB 2.0/USB 3.2, 1.08 V to 3.6 V, 56 Pins, VQFN-EP - Bulk (Alt: USB5744/2G) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $6.2800 | Buy Now |
DISTI #
579-USB5744/2G
|
Mouser Electronics | USB Interface IC Hi-Speed USB Cont Hub w/ Bridging RoHS: Compliant | 30552 |
|
$4.9300 / $5.9000 | Buy Now |
DISTI #
USB5744/2G
|
Microchip Technology Inc | USB3.0 4 ports Hub, Projected EOL: 2039-04-07 RoHS: Compliant pbFree: Yes |
7280 Alternates Available |
|
$4.5400 / $6.2800 | Buy Now |
|
Future Electronics | 4-PORT SUPER SPEED/HI-SPEED USB CONTROLLER HUB (LOW PINCOUNT) RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.6600 | Buy Now |
|
Onlinecomponents.com | USB Controller Hub - 4 port - High Speed, Super Speed - 56 pin VQFN - Standard Configuration - 0°C to +70°C RoHS: Compliant |
1857 In Stock 6240 Factory Stock |
|
$4.8100 / $6.1300 | Buy Now |
|
Quest Components | 208 |
|
$10.7888 / $15.1718 | Buy Now | |
DISTI #
USB5744/2G
|
Avnet Americas | USB Interface, USB 2.0/USB 3.2, 1.08 V to 3.6 V, 56 Pins, VQFN-EP - Bulk (Alt: USB5744/2G) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $6.2800 | Buy Now |
DISTI #
USB5744/2G
|
TME | IC: HUB controller, SPI,USB 2.0,USB 3.1, SuperSpeed, VQFN56 Min Qty: 1 | 0 |
|
$5.0700 / $6.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5744/2G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5744/2G
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5744/2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5744/2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5744T/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744/2G vs USB5744T/2G |
USB5744T-I/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744/2G vs USB5744T-I/2G |
USB5744-I/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744/2G vs USB5744-I/2G |