There are no models available for this part yet.
Overview of USB5806CT-I/KD by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USB5806CT-I/KD by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH6134
|
Newark | Usb3.2 Gen 1/5 Gbps, 6 Port Smart Hub/ Feature Controller, Usb C Mux, Usb Type A Port For Upstream 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5806CT-I/KD RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0200 | Buy Now | |
DISTI #
USB5806CT-I/KDCT-ND
|
DigiKey | IC USB HUB CNTRL I2C/SPI 100VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5778 In Stock |
|
$9.5875 / $11.9000 | Buy Now | |
DISTI #
USB5806CT-I/KD
|
Avnet Americas | USB Hub Internal USB 3.1 5Gbps 6 Port 100-Pin VQFN T/R - Tape and Reel (Alt: USB5806CT-I/KD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.0200 / $11.9000 | Buy Now | |
DISTI #
579-USB5806CT-I/KD
|
Mouser Electronics | USB Interface IC USB3.2 Gen 1 / 5 Gbps, 6 port Smart Hub/ Feature Controller, USB C Mux, USB Type A port for Upstream RoHS: Compliant | 2311 |
|
$9.5800 / $11.9000 | Buy Now | |
DISTI #
USB5806CT-I/KD
|
Microchip Technology Inc | Elbrus 6 DS USB3 ports, Projected EOL: 2044-05-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9000 / $11.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.2300 | Buy Now | ||
Onlinecomponents.com | USB Hub Internal USB 3.1 5Gbps 6 Port 100-Pin VQFN T/R RoHS: Compliant | Alternative Product Available |
|
$9.7200 / $28.5300 | Buy Now | ||
NAC | USB3.1, Gen 1 / 5 Gbps, 6 port Smart Hub/ Feature Controller, USB C Mux, USB Type A port for Upstream - Package: 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.3500 / $11.2800 | Buy Now | ||
DISTI #
USB5806CT-I/KD
|
Avnet Silica | (Alt: USB5806CT-I/KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | USB Hub Internal USB 3.1 5Gbps 6 Port 100-Pin VQFN T/R RoHS: Compliant | Alternative Product Available |
|
$9.7200 / $28.5300 | Buy Now |
CAD Models for USB5806CT-I/KD by Microchip Technology Inc
Part Data Attributes for USB5806CT-I/KD by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2019-07-19
|
Samacsys Manufacturer
|
Microchip
|
Bus Compatibility
|
I2C; SMBUS; SPI; UART
|
Clock Frequency-Max
|
25 MHz
|
Data Transfer Rate-Max
|
625 MBps
|
JESD-30 Code
|
S-XQCC-N100
|
Length
|
12 mm
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC100,.47SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB5806CT-I/KD
This table gives cross-reference parts and alternative options found for USB5806CT-I/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5806CT-I/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5806C-I/KD | Bus Controller | Microchip Technology Inc | USB5806CT-I/KD vs USB5806C-I/KD |
USB5806-I/KD | USB Bus Controller | Microchip Technology Inc | USB5806CT-I/KD vs USB5806-I/KD |
USB5806C/KD | Bus Controller | Microchip Technology Inc | USB5806CT-I/KD vs USB5806C/KD |
USB5806/KD | USB Bus Controller | Microchip Technology Inc | USB5806CT-I/KD vs USB5806/KD |