Part Details for USB5906T/KD by Microchip Technology Inc
Overview of USB5906T/KD by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB5906T/KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6343
|
Newark | Usb3.2 Gen 1/5 Gbps ,6 Port Hub, Usb C Mux, Usb Type C Port For Upstream 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5906T/KD Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4400 | Buy Now |
|
NAC | USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
$8.7700 | Buy Now |
Part Details for USB5906T/KD
USB5906T/KD CAD Models
USB5906T/KD Part Data Attributes
|
USB5906T/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5906T/KD
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-03 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5906T/KD
This table gives cross-reference parts and alternative options found for USB5906T/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5906T/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5906/KD | USB Bus Controller | Microchip Technology Inc | USB5906T/KD vs USB5906/KD |
USB5906-I/KD | USB Bus Controller | Microchip Technology Inc | USB5906T/KD vs USB5906-I/KD |