Datasheets
USB5916T-I/KD by: Microchip Technology Inc

USB Bus Controller

Part Details for USB5916T-I/KD by Microchip Technology Inc

Overview of USB5916T-I/KD by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for USB5916T-I/KD

Part # Distributor Description Stock Price Buy
DISTI # 03AC6346
Newark Usb3.2 Gen 1/ 5 Gbps, 6 Port Smart Hub/ Feature Controller, Usb C Mux, Usb Type C Port For Upstream, 1 Type C Port For Downstream 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5916T-I/KD RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $9.7300
$9.7300 Buy Now
NAC USB3.1, Gen 1/ 5 Gbps, 6 port Smart Hub/ Feature Controller, USB C Mux, USB Type C port for Upstream, 1 Type C port for Downstream - Package: 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 0
  • 1 $11.4600
$11.4600 Buy Now

Part Details for USB5916T-I/KD

USB5916T-I/KD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USB5916T-I/KD Part Data Attributes

USB5916T-I/KD Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
USB5916T-I/KD Microchip Technology Inc USB Bus Controller
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VQFN-100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Date Of Intro 2016-10-03
Samacsys Manufacturer Microchip
Address Bus Width
Bus Compatibility I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max 25 MHz
Data Transfer Rate-Max 625 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N100
JESD-609 Code e3
Length 12 mm
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC100,.47SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 0.9 mm
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.08 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 12 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Alternate Parts for USB5916T-I/KD

This table gives cross-reference parts and alternative options found for USB5916T-I/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5916T-I/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USB5916-I/KD USB Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5916-I/KD
USB5916/KD USB Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5916/KD
Part Number Description Manufacturer Compare
USB5534B-4100JZX-TR UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB5916T-I/KD vs USB5534B-4100JZX-TR
USB5906C/KD Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5906C/KD
USB5926CT-I/KD Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5926CT-I/KD
USB5806-I/KD USB Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5806-I/KD
LAN7800-I/V9X USB Bus Controller, CMOS Microchip Technology Inc USB5916T-I/KD vs LAN7800-I/V9X
CYUSB3610-68LTXC USB Bus Controller, CMOS, QFN-68 Cypress Semiconductor USB5916T-I/KD vs CYUSB3610-68LTXC
USB5534BI-5000JZX UNIVERSAL SERIAL BUS CONTROLLER Microchip Technology Inc USB5916T-I/KD vs USB5534BI-5000JZX
USB5816T-I/KD USB Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5816T-I/KD
USB5906CT/KD Bus Controller Microchip Technology Inc USB5916T-I/KD vs USB5906CT/KD
USB5816CT/KDH02 USB Bus Controller, CMOS Microchip Technology Inc USB5916T-I/KD vs USB5816CT/KDH02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB5916T-I/KD by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB5916T-I/KD by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of USB5916T-I/KD would you like to use for your alert(s)?
  • Please alert me when USB5916T-I/KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB5916T-I/KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB5916T-I/KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB5916T-I/KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB5916T-I/KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB5916T-I/KD by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: