Part Details for USBDF02W5 by STMicroelectronics
Results Overview of USBDF02W5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBDF02W5 Information
USBDF02W5 by STMicroelectronics is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for USBDF02W5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 2-line EMI filter and ESD protection with R pull-up, for USB interfaces | 3606 |
|
RFQ | |
|
|
Vyrian | Terminator, 2-Line, PDSO5 | 4075 |
|
RFQ |
US Tariff Estimator: USBDF02W5 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
USBDF02W5 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USBDF02W5 Part Data Attributes
|
|
USBDF02W5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBDF02W5
STMicroelectronics
Terminator, 2-Line, 33ohm, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-70 | |
| Package Description | Lead Free, Sot-323, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT323 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Interface IC Type | Other Terminator | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Signal Lines | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Pull-up Resistance-Nom | 33 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.25 Mm |
USBDF02W5 Frequently Asked Questions (FAQ)
-
The USBDF02W5 can operate in a temperature range of -40°C to 125°C.
-
To ensure EMC, follow proper PCB design guidelines, use a shielded cable, and consider adding EMI filters and ferrite beads to the design.
-
Follow STMicroelectronics' recommended layout and routing guidelines, keeping sensitive signals away from noisy signals and using a solid ground plane.
-
Use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent ESD damage.
-
The USBDF02W5 has a typical current consumption of 10mA and a maximum current consumption of 20mA, with a power supply voltage range of 3.3V to 5V.