Part Details for USBINT5PIN by StarTech
Results Overview of USBINT5PIN by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBINT5PIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AK3228
|
Newark | Motherboard Header Cable, Idc Usb, 0.45M, |Startech USBINT5PIN (Alternate Part Number: 0065030839198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$3.5307 / $5.1030 | Buy Now |
|
DISTI #
16-USBINT5PIN
|
Mouser Electronics | Rectangular Cable Assemblies 18in Internal 5 pin USB IDC Motherboard Header Cable F F RoHS: Compliant | 157 |
|
$4.8900 / $7.9700 | Buy Now |
|
DISTI #
72013087
|
RS | 18IN INTERNAL 5 PIN USB IDC MOTHERBOARD HEADER CABLE F/F Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $7.9700 | RFQ |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |