Part Details for USBINT5PIN24 by StarTech
Results Overview of USBINT5PIN24 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBINT5PIN24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USBINT5PIN24-ND
|
DigiKey | 24" 5 PIN USB IDC HEADER CABLE Min Qty: 1 Container: Bag |
93 Bag |
|
$1.3626 / $2.3700 | Buy Now |
|
DISTI #
16-USBINT5PIN24
|
Mouser Electronics | Rectangular Cable Assemblies 24in 5 pin USB Header Cable F/F - IDC Motherboard Header Cable RoHS: Compliant | 47 |
|
$1.3600 / $2.3700 | Buy Now |
|
DISTI #
72012987
|
RS | 24IN INTERNAL 5 PIN USB IDC MOTHERBOARD HEADER CABLE F/F Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.3700 | RFQ |
|
|
NAC | 24IN USB IDC MOTHERBOARD HEADER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
USBINT5PIN24 Part Data Attributes
|
|
USBINT5PIN24
StarTech
Buy Now
Datasheet
|
Compare Parts:
USBINT5PIN24
StarTech
Cable Assembly, 5 Conductor(s), 24AWG
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs And Reach Compliant | |
| Application | Connect Front Panel Usb Ports To A Motherboard | |
| Approvals | Ce | |
| Connector Side1 | Idc | |
| Connector Side2 | Idc | |
| Connector Support Type | Cable Assembly | |
| Number of Conductors | 5 | |
| Shielding | No | |
| Wire Gauge | 24 Awg |