Part Details for USBN9604SLB/NOPB by Texas Instruments
Overview of USBN9604SLB/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for USBN9604SLB/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52213-1-ND
|
DigiKey | IC CTRLR FULL SPEED 28-LAMCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$5.0467 / $9.3300 | Buy Now |
DISTI #
926-USBN9604SLB/NOPB
|
Mouser Electronics | USB Interface IC RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$5.9532 / $10.8240 | Buy Now |
Part Details for USBN9604SLB/NOPB
USBN9604SLB/NOPB CAD Models
USBN9604SLB/NOPB Part Data Attributes
|
USBN9604SLB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
USBN9604SLB/NOPB
Texas Instruments
UNIVERSAL SERIAL BUS CONTROLLER, QCC28, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USBN9604SLB/NOPB
This table gives cross-reference parts and alternative options found for USBN9604SLB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9604SLB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBN9604SLBX | IC UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28, Bus Controller | National Semiconductor Corporation | USBN9604SLB/NOPB vs USBN9604SLBX |
USBN9604SLB | UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28 | Texas Instruments | USBN9604SLB/NOPB vs USBN9604SLB |
USBN9604SLBX | UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28 | Texas Instruments | USBN9604SLB/NOPB vs USBN9604SLBX |