-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 4 Conductor(s), Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK5255
|
Newark | Comp Cable, 2.0 A Plug-Skt, 600Mm, Blk Rohs Compliant: Yes |Startech USBPNLAFAM2 (Alternate Part Number: 0065030858922 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $10.1800 | Buy Now |
|
DISTI #
5214-USBPNLAFAM2-ND
|
DigiKey | 2FT PANEL MOUNT USB CABLE A-A Min Qty: 1 | 0 |
|
$5.9678 / $9.7200 | Buy Now |
|
DISTI #
16-USBPNLAFAM2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2 ft Panel Mount USB Cable A to A F M RoHS: Compliant | 0 |
|
$5.9600 / $9.7200 | Order Now |
|
DISTI #
16-USBPNLAFAM2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2 ft Panel Mount USB Cable A to A F M RoHS: Compliant | 0 |
|
$5.9600 / $9.7200 | Order Now |
|
DISTI #
72013468
|
RS | 2 FT PANEL MOUNT USB CABLE A TO A F/M - PANEL MOUNT USB EXTENSION USB A-FEMALE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $9.9100 | RFQ |
|
|
NAC | 2FT PANEL MOUNT USB EXTENSION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | StarTech.com 2 ft Panel Mount USB Cable A to A - F/M | 0 |
|
$29.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The maximum power output of the USBPNLAFAM2 is 2.5A per port, with a total maximum power output of 10A across all ports.
Yes, the USBPNLAFAM2 is compatible with USB-C devices, but it requires a USB-C to USB-A adapter or cable to connect.
Yes, the USBPNLAFAM2 can be used to charge laptops that support USB charging, but it's recommended to check the laptop's power requirements to ensure the hub can provide enough power.
Yes, the USBPNLAFAM2 supports USB 3.0 speeds up to 5Gbps, allowing for fast data transfer between devices.
Yes, the USBPNLAFAM2 is hot-swappable, meaning you can connect and disconnect devices without shutting down the hub or your computer.