Part Details for USBPNLAFAM2M by StarTech
Results Overview of USBPNLAFAM2M by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBPNLAFAM2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-USBPNLAFAM2M-ND
|
DigiKey | PANEL MOUNT USB CORD Min Qty: 1 Container: Bag |
0 Bag |
|
$14.0617 / $21.8000 | Buy Now |
|
DISTI #
16-USBPNLAFAM2M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2m Panel Mount USB Cable, USB-A Male to Female Extension Cable, USB 5Gbps RoHS: Compliant | 0 |
|
$14.0600 / $21.8000 | Order Now |
|
DISTI #
76108961
|
RS | PANEL MOUNT USB CABLE, USB-A MALE TO FEMALE EXTENSION CABLE, USB 5GBPS. 2M Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6400 / $19.1800 | RFQ |