-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra large bandwidth ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1121
|
Newark | Esd Protection Device, Array, 17 V, Uqfn, 6 Rohs Compliant: Yes |Stmicroelectronics USBULC6-2M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38997 |
|
$0.1480 | Buy Now |
DISTI #
497-7044-1-ND
|
DigiKey | TVS DIODE 5VWM 17VC 6UQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
719 In Stock |
|
$0.1168 / $0.4100 | Buy Now |
DISTI #
USBULC6-2M6
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin UQFN T/R - Tape and Reel (Alt: USBULC6-2M6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
USBULC6-2M6
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin UQFN T/R - Tape and Reel (Alt: USBULC6-2M6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 | Buy Now |
DISTI #
USBULC6-2M6
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin UQFN T/R - Tape and Reel (Alt: USBULC6-2M6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 | Buy Now |
DISTI #
06X1121
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin UQFN T/R - Bulk (Alt: 06X1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10257 Partner Stock |
|
$0.2770 / $1.0100 | Buy Now |
DISTI #
511-USBULC6-2M6
|
Mouser Electronics | ESD Suppressors / TVS Diodes ULTRA LG BANDWIDTH ESD PROTECTION RoHS: Compliant | 2840 |
|
$0.5390 / $0.5400 | Buy Now |
DISTI #
V72:2272_06568404
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2245 Container: Cut Strips | Americas - 810 |
|
$0.1457 / $0.4100 | Buy Now |
|
STMicroelectronics | 2-line ESD protection in QFN with ultra large bandwidth and 15kV contact ESD protection capability RoHS: Compliant Min Qty: 1 | 2780 |
|
$0.5300 | Buy Now |
|
Future Electronics | USBULC6 Series 6 V 2 Channel SMT Bi-Directional ESD Protection - UQFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1430 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBULC6-2M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBULC6-2M6
STMicroelectronics
Ultra large bandwidth ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 1.45 X 1 MM, ROHS COMPLIANT, PLASTIC, MICRO QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY, LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for USBULC6-2M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBULC6-2M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | USBULC6-2M6 vs USBLC6-2P6 |
SATAULC6-2P6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | USBULC6-2M6 vs SATAULC6-2P6 |
SATAULC6-2M6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | USBULC6-2M6 vs SATAULC6-2M6 |