There are no models available for this part yet.
Overview of USD1645ACT by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for USD1645ACT by Microsemi Corporation
Part Data Attributes for USD1645ACT by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for USD1645ACT
This table gives cross-reference parts and alternative options found for USD1645ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD1645ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1535CT | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | USD1645ACT vs PBYR1535CT |
PBYR15-45CT | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | USD1645ACT vs PBYR15-45CT |
USD1635ACT | Rectifier Diode, Schottky, 1 Phase, 16A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | USD1645ACT vs USD1635ACT |
MBR1535CT | 7.5A, 35V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | USD1645ACT vs MBR1535CT |
MBRF1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220, 3 PIN | Motorola Mobility LLC | USD1645ACT vs MBRF1545CT |
PBYR15-45CTX | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | USD1645ACT vs PBYR15-45CTX |
PBYR15-45CTB | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | USD1645ACT vs PBYR15-45CTB |
USD1535ACT | Rectifier Diode, Schottky, 1 Phase, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | USD1645ACT vs USD1535ACT |
USD1545ACT | Rectifier Diode, Schottky, 1 Phase, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | USD1645ACT vs USD1545ACT |
12CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | USD1645ACT vs 12CTQ045 |