Part Details for USF1A330MDD1CT by Nichicon Corporation
Overview of USF1A330MDD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF1A330MDD1CT
USF1A330MDD1CT CAD Models
USF1A330MDD1CT Part Data Attributes
|
USF1A330MDD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF1A330MDD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 110 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for USF1A330MDD1CT
This table gives cross-reference parts and alternative options found for USF1A330MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1A330MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LBM0507SEN1E | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1A330MDD1CT vs 8330LBM0507SEN1E |
8330LBM0507SE04N | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1A330MDD1CT vs 8330LBM0507SE04N |
NRE-SW330M10V5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | USF1A330MDD1CT vs NRE-SW330M10V5X7 |
BS336M1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Man Yue Technology Holdings Ltd | USF1A330MDD1CT vs BS336M1A |
EKMA100EC5330ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | USF1A330MDD1CT vs EKMA100EC5330ME07D |
EKMA100ETE330ME07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | USF1A330MDD1CT vs EKMA100ETE330ME07M |
USF1A330MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1A330MDD1CT vs USF1A330MDD1CC |
8330LBM0507SEN50 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1A330MDD1CT vs 8330LBM0507SEN50 |
EKMA100EFC330ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | USF1A330MDD1CT vs EKMA100EFC330ME07D |
EKMA100ELL330ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | USF1A330MDD1CT vs EKMA100ELL330ME07D |