Part Details for USF1E100MDD1BA by Nichicon Corporation
Overview of USF1E100MDD1BA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF1E100MDD1BA
USF1E100MDD1BA CAD Models
USF1E100MDD1BA Part Data Attributes
|
USF1E100MDD1BA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF1E100MDD1BA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF1E100MDD1BA
This table gives cross-reference parts and alternative options found for USF1E100MDD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1E100MDD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SX100M25V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | USF1E100MDD1BA vs NRE-SX100M25V4X7TBF1F |
NRE-SX100M25V4X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | USF1E100MDD1BA vs NRE-SX100M25V4X7F1F |
8100LDM0407SEN1C | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1E100MDD1BA vs 8100LDM0407SEN1C |
8100LDM0407SEN7M | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1E100MDD1BA vs 8100LDM0407SEN7M |
NRSX100M25V4X7F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | USF1E100MDD1BA vs NRSX100M25V4X7F3CF |
8100LDM0407SE07M | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1E100MDD1BA vs 8100LDM0407SE07M |
8100LDM0407SEN40 | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1E100MDD1BA vs 8100LDM0407SEN40 |
8100LDM0407SE04N | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1E100MDD1BA vs 8100LDM0407SE04N |
NRSX100M25V4X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | USF1E100MDD1BA vs NRSX100M25V4X7TBSTF |
8100LDM0407SE05J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF1E100MDD1BA vs 8100LDM0407SE05J |