Part Details for USF1E150MDD1BA by Nichicon Corporation
Overview of USF1E150MDD1BA by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF1E150MDD1BA
USF1E150MDD1BA CAD Models
USF1E150MDD1BA Part Data Attributes
|
USF1E150MDD1BA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF1E150MDD1BA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00375 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF1E150MDD1BA
This table gives cross-reference parts and alternative options found for USF1E150MDD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1E150MDD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1E150MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1CM |
USF1E150MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1TC |
USF1E150MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1BB |
USF1E150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1CA |
USF1E150MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1CV |
USF1E150MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1TP |
USF1E150MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E150MDD1BA vs USF1E150MDD1AE |