Datasheets
USF1E220MDD1TP by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED

Part Details for USF1E220MDD1TP by Nichicon Corporation

Overview of USF1E220MDD1TP by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for USF1E220MDD1TP

Part # Distributor Description Stock Price Buy
DISTI # 27T0414
Newark Radials/Tp&ammo |Nichicon USF1E220MDD1TP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1710
  • 5,000 $0.1610
  • 10,000 $0.1410
  • 20,000 $0.1250
  • 30,000 $0.1160
  • 50,000 $0.1050
$0.1050 / $0.1710 Buy Now

Part Details for USF1E220MDD1TP

USF1E220MDD1TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USF1E220MDD1TP Part Data Attributes

USF1E220MDD1TP Nichicon Corporation
Buy Now Datasheet
Compare Parts:
USF1E220MDD1TP Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0055 mA
Length 7 mm
Manufacturer Series SF
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 110 mA
Series SF
Surface Mount NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for USF1E220MDD1TP

This table gives cross-reference parts and alternative options found for USF1E220MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1E220MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EKRG250ELL220ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con USF1E220MDD1TP vs EKRG250ELL220ME07D
USF1E220MDD1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1E220MDD1TP vs USF1E220MDD1BB
USF1E220MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1E220MDD1TP vs USF1E220MDD1CC
USF1E220MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1E220MDD1TP vs USF1E220MDD1AE
NRE-S220M25V5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED NIC Components Corp USF1E220MDD1TP vs NRE-S220M25V5X7
USF1E220MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1E220MDD1TP vs USF1E220MDD1CP
USF1E220MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1E220MDD1TP vs USF1E220MDD1CM
NRSX220M25V5X7TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp USF1E220MDD1TP vs NRSX220M25V5X7TB
USF1E220MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1E220MDD1TP vs USF1E220MDD1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USF1E220MDD1TP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USF1E220MDD1TP by Nichicon Corporation

  • Please alert me when USF1E220MDD1TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USF1E220MDD1TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USF1E220MDD1TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USF1E220MDD1TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USF1E220MDD1TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USF1E220MDD1TP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: