Part Details for USF1E680MDD1CV by Nichicon Corporation
Overview of USF1E680MDD1CV by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF1E680MDD1CV
USF1E680MDD1CV CAD Models
USF1E680MDD1CV Part Data Attributes
|
USF1E680MDD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF1E680MDD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF1E680MDD1CV
This table gives cross-reference parts and alternative options found for USF1E680MDD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1E680MDD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1E680MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1CM |
USF1E680MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1CC |
USF1E680MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1AE |
USF1E680MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1TE |
USF1E680MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1BA |
USF1E680MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1BB |
USF1E680MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1CP |
ECEA1EKG680 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | USF1E680MDD1CV vs ECEA1EKG680 |
USF1E680MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1E680MDD1CV vs USF1E680MDD1CA |