Part Details for USL-A.250 by Conquer Electronics Co Ltd
Overview of USL-A.250 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for USL-A.250
USL-A.250 CAD Models
USL-A.250 Part Data Attributes
|
USL-A.250
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
USL-A.250
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KTL; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for USL-A.250
This table gives cross-reference parts and alternative options found for USL-A.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL-A.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239.25 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | USL-A.250 vs 239.25 |
MI6F25V0,25 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | USL-A.250 vs MI6F25V0,25 |
229.250M | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | USL-A.250 vs 229.250M |
GAB1/4 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | USL-A.250 vs GAB1/4 |
02205.250MXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | USL-A.250 vs 02205.250MXP |
229.250PMXP | Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | USL-A.250 vs 229.250PMXP |
GDL-V1/4 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | USL-A.250 vs GDL-V1/4 |
MI6AB25V0.250 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | USL-A.250 vs MI6AB25V0.250 |
GSL.250 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | USL-A.250 vs GSL.250 |
MIMRT25V0,25 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | USL-A.250 vs MIMRT25V0,25 |