Part Details for USP1A100MDD1CP by Nichicon Corporation
Overview of USP1A100MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USP1A100MDD1CP
USP1A100MDD1CP CAD Models
USP1A100MDD1CP Part Data Attributes
|
USP1A100MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USP1A100MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USP1A100MDD1CP
This table gives cross-reference parts and alternative options found for USP1A100MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USP1A100MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LBM0407NPN38FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 8100LBM0407NPN38FA |
UTLML10M10CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | USP1A100MDD1CP vs UTLML10M10CF14X7 |
1100LBM0407NPN18ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 1100LBM0407NPN18ER |
1100LBM0407NPN58EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 1100LBM0407NPN58EJ |
2100LBM0407NPN281D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 2100LBM0407NPN281D |
8100LBM0407NPN58FJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 8100LBM0407NPN58FJ |
1100LBM0407NPN481M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 1100LBM0407NPN481M |
1100LBM0407NPN78FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 1100LBM0407NPN78FB |
2100LBM0407NPN58E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 2100LBM0407NPN58E0 |
8100LBM0407NPN58ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USP1A100MDD1CP vs 8100LBM0407NPN58ER |