Part Details for USP222B by L-com Inc
Results Overview of USP222B by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USP222B Information
USP222B by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for USP222B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M2064
|
Newark | Patch Panel, 2 Port, 0.5" D-Hole, Connector Type:Patch Panel, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com USP222B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$13.8500 / $15.8000 | Buy Now |
|
DISTI #
5073-USP222B-ND
|
DigiKey | SUB PANEL W/2 D HOLE BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$13.5250 / $20.8300 | Buy Now |
|
DISTI #
17-USP222B
|
Mouser Electronics | Patch Panels SUB PANEL W/2 D HOLE BLACK | 0 |
|
$13.5200 / $17.8000 | Order Now |
|
DISTI #
70337316
|
RS | SUB PANEL W/2 D HOLE BLACK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 / $16.2300 | RFQ |
|
|
Onlinecomponents.com | SUB PANEL W/2 D HOLE BLACK COO: Mexico RoHS: Compliant | 0 |
|
$14.2100 / $18.6600 | Buy Now |
|
DISTI #
77753812
|
Verical | D-Holes Sub-Panel, Black Min Qty: 6 Package Multiple: 1 | Americas - 38 |
|
$12.9481 / $16.3900 | Buy Now |
|
DISTI #
USP222B
|
L-com US | Design and build your own custom rack panel using simple pre-fabricated sub-panels. L-com's Universal Sub-Panel system offers you an easy way to configure a customized rack panel with various connectors. These steel and aluminum sub-panels features one, two, three or four pre-punched 0.5-inch D-holes. Each panel is supplied with four 6-32 screws for quick installation into L-com's universal frame UPR35-6B. Pick and choose the connections you need. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 240 |
|
$12.9500 / $16.3900 | Buy Now |