Part Details for UST0J101MDD1TP by Nichicon Corporation
Overview of UST0J101MDD1TP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UST0J101MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1170
|
Newark | Radials/Tp&ammo |Nichicon UST0J101MDD1TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
UST0J101MDD1TP
|
TME | Capacitor: electrolytic, THT, 100uF, 6.3VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 500 | 0 |
|
$0.0625 | RFQ |
Part Details for UST0J101MDD1TP
UST0J101MDD1TP CAD Models
UST0J101MDD1TP Part Data Attributes
|
UST0J101MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UST0J101MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7 mm | |
Manufacturer Series | ST | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 77 mA | |
Series | ST | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UST0J101MDD1TP
This table gives cross-reference parts and alternative options found for UST0J101MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST0J101MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LAMAA07SEN1A | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SEN1A |
8101LAMAA07SEN10 | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SEN10 |
8101LAMAA07SE01N | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SE01N |
8101LAMAA07SE00C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SE00C |
8101LAMAA07SEN5N | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SEN5N |
8101LAMAA07SE07N | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SE07N |
NRE-SW101M6.3V6.3X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UST0J101MDD1TP vs NRE-SW101M6.3V6.3X7F1F |
UST0J101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST0J101MDD1TP vs UST0J101MDD1CP |
UST0J101MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST0J101MDD1TP vs UST0J101MDD1BB |
8101LAMAA07SE04E | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J101MDD1TP vs 8101LAMAA07SE04E |