Part Details for USW0J101MDD1CC by Nichicon Corporation
Overview of USW0J101MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USW0J101MDD1CC
USW0J101MDD1CC CAD Models
USW0J101MDD1CC Part Data Attributes
|
USW0J101MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USW0J101MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7 mm | |
Manufacturer Series | SW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 78 mA | |
Series | SW | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for USW0J101MDD1CC
This table gives cross-reference parts and alternative options found for USW0J101MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USW0J101MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAM0507SCN78ER | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 1101LAM0507SCN78ER |
ESS107M6R3T2A5C07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Teapo Electronic Corporation | USW0J101MDD1CC vs ESS107M6R3T2A5C07 |
2101LAM0507SCN08EJ | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 2101LAM0507SCN08EJ |
ESRG6R3ETE101ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | USW0J101MDD1CC vs ESRG6R3ETE101ME07D |
2101LAM0507SCN78EF | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 2101LAM0507SCN78EF |
1101LAM0507SCN78EC | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 1101LAM0507SCN78EC |
8101LAM0507SCN98FM | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 8101LAM0507SCN98FM |
ESRG6R3ELL101ME07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | USW0J101MDD1CC vs ESRG6R3ELL101ME07B |
8101LAM0507SCN481F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 8101LAM0507SCN481F |
2101LAM0507SCN38FD | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW0J101MDD1CC vs 2101LAM0507SCN38FD |