Part Details for USW1C101MDD1CC by Nichicon Corporation
Overview of USW1C101MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USW1C101MDD1CC
USW1C101MDD1CC CAD Models
USW1C101MDD1CC Part Data Attributes
|
USW1C101MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USW1C101MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7 mm | |
Manufacturer Series | SW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 98 mA | |
Series | SW | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USW1C101MDD1CC
This table gives cross-reference parts and alternative options found for USW1C101MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USW1C101MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LCMAA07SCN08EC | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 1101LCMAA07SCN08EC |
8101LCMAA07SCN385M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 8101LCMAA07SCN385M |
1101LCMAA07SCN481C | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 1101LCMAA07SCN481C |
8101LCMAA07SCN781M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 8101LCMAA07SCN781M |
UTLML100M16CF26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | USW1C101MDD1CC vs UTLML100M16CF26.3X7 |
8101LCMAA07SCN985F | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 8101LCMAA07SCN985F |
1101LCMAA07SCN28E0 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 1101LCMAA07SCN28E0 |
NLE101M16V6.3X7SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | USW1C101MDD1CC vs NLE101M16V6.3X7SPF |
ESRG160ELL101MF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | USW1C101MDD1CC vs ESRG160ELL101MF07C |
8101LCMAA07SCN185A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USW1C101MDD1CC vs 8101LCMAA07SCN185A |